CL10B683KB8VPJC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.20000
Datasheet

Direct


KEMET
In Stock: 6,844
Unit Price: $0.51000
Datasheet

Direct


KYOCERA AVX
In Stock: 18,706
Unit Price: $0.19000
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B683KB8VPJC

DigiKey Part Number
1276-CL10B683KB8VPJCTR-ND - Tape & Reel (TR)
1276-CL10B683KB8VPJCCT-ND - Cut Tape (CT)
1276-CL10B683KB8VPJCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B683KB8VPJC
Description
CAP CER 0.068UF 50V X7R 0603
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
CL10B683KB8VPJC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C683K4Z4AKYOCERA AVX0478-KAF15AR71H683KMCT-ND$0.20000Direct
C0603X683K5RACAUTOKEMET6,844399-16474-1-ND$0.51000Direct
KAF15AR71H683KTKYOCERA AVX18,706478-KAF15AR71H683KTCT-ND$0.19000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes