Parametric Equivalent
Direct
Direct

06035C683K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H683KMTR-ND - Tape & Reel (TR) 478-KAF15AR71H683KMCT-ND - Cut Tape (CT) 478-KAF15AR71H683KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C683K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C683K4Z4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR71H683KT | KYOCERA AVX | 17,706 | 478-KAF15AR71H683KTCT-ND | $0.19000 | Parametric Equivalent |
| C0603X683K5RACAUTO | KEMET | 6,844 | 399-16474-1-ND | $0.51000 | Direct |
| CL10B683KB8VPJC | Samsung Electro-Mechanics | 0 | 1276-CL10B683KB8VPJCCT-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11100 | $1.11 |
| 50 | $0.07780 | $3.89 |
| 100 | $0.06750 | $6.75 |
| 500 | $0.05024 | $25.12 |
| 1,000 | $0.04499 | $44.99 |
| 2,500 | $0.03943 | $98.58 |
| 5,000 | $0.03609 | $180.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03197 | $479.55 |
| 30,000 | $0.02996 | $898.80 |
| 45,000 | $0.02895 | $1,302.75 |
| 75,000 | $0.02783 | $2,087.25 |
| 105,000 | $0.02718 | $2,853.90 |
| 150,000 | $0.02655 | $3,982.50 |




