Zener Diode 120 V 200 mW Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZLVTE-17120

DigiKey Part Number
UDZLVTE-17120TR-ND - Tape & Reel (TR)
UDZLVTE-17120CT-ND - Cut Tape (CT)
UDZLVTE-17120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZLVTE-17120
Description
DIODE ZENER 120V 200MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 200 mW Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UDZLVTE-17120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 91 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,619
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.25300$2.53
100$0.15780$15.78
500$0.11604$58.02
1,000$0.10249$102.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07982$239.46
6,000$0.07157$429.42
9,000$0.06737$606.33
15,000$0.06263$939.45
21,000$0.05983$1,256.43
30,000$0.05710$1,713.00
Manufacturers Standard Package