
BR25H128F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H128F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H128F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H128F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H128F-5ACE2 |
Description | IC EEPROM 128KBIT SPI 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-SOP |
Memory Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H128FJ-5ACE2 | Rohm Semiconductor | 889 | 846-BR25H128FJ-5ACE2CT-ND | $1.62000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $1.02000 | $10.20 |
| 25 | $0.99280 | $24.82 |
| 50 | $0.97140 | $48.57 |
| 100 | $0.95020 | $95.02 |
| 250 | $0.92172 | $230.43 |
| 500 | $0.90014 | $450.07 |
| 1,000 | $0.87863 | $878.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85038 | $2,125.95 |

