Rohm Semiconductor Memory

Results: 984
Stocking Options
Environmental Options
Media
Exclude
984Results
Applied FiltersRemove All

Showing
of 984
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BU7262SFVM-TR
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Rohm Semiconductor
2,850
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.35854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
8 MSOP
2KBIT, IC BUS, LOW CURRENT CONSU
Rohm Semiconductor
5,796
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.45465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
3.5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
8-VSON
IC EEPROM 128KBIT SPI 8VSON
Rohm Semiconductor
4,093
In Stock
1 : $1.16000
Cut Tape (CT)
4,000 : $0.89209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
SPI
20 MHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
8-VSON
IC EEPROM 128KBIT I2C 8VSON
Rohm Semiconductor
5,862
In Stock
1 : $1.17000
Cut Tape (CT)
4,000 : $0.89783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
8-VSON
IC EEPROM 128KBIT I2C 8VSON
Rohm Semiconductor
28,985
In Stock
1 : $1.28000
Cut Tape (CT)
4,000 : $0.98086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
8-VSON
IC EEPROM 256KBIT I2C 8VSON
Rohm Semiconductor
3,985
In Stock
1 : $1.32000
Cut Tape (CT)
4,000 : $1.01798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
8 TSSOP
IC EEPROM 512KBIT I2C 8TSSOPB
Rohm Semiconductor
8,843
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $1.22399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP-B
8-VSON
IC EEPROM 256KBIT I2C 8VSON
Rohm Semiconductor
6,940
In Stock
1 : $1.83000
Cut Tape (CT)
4,000 : $1.40874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
3.5ms
-
1.7V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
BV1LC105FJ-CE2
IC EEPROM 1MBIT I2C 1MHZ 8SOPJ
Rohm Semiconductor
3,540
In Stock
1 : $2.73000
Cut Tape (CT)
2,500 : $2.11372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
3.5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
8 SOP
IC EEPROM 1MBIT I2C 1MHZ 8SOP
Rohm Semiconductor
7,759
In Stock
1 : $5.33000
Cut Tape (CT)
2,500 : $4.10623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
BV1LC105FJ-CE2
IC EEPROM 1MBIT I2C 1MHZ 8SOPJ
Rohm Semiconductor
4,944
In Stock
1 : $5.33000
Cut Tape (CT)
2,500 : $4.10623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
8 TSSOP
IC EEPROM 2KBIT I2C 8TSSOPB
Rohm Semiconductor
1,678
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.23984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP-B
8-VSON
IC EEPROM 1KBIT I2C VSON008X2030
Rohm Semiconductor
20,937
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.25567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
BU7486FV-E2
IC EEPROM 4KBIT I2C 8SSOPB
Rohm Semiconductor
2,069
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.25987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-LSSOP (0.173", 4.40mm Width)
8-SSOP-B
BU7262SFVM-TR
IC EEPROM 1KBIT I2C 400KHZ 8MSOP
Rohm Semiconductor
1,281
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.25823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
8 TSSOP
IC EEPROM 2KBIT I2C 1MHZ 8TSSOPB
Rohm Semiconductor
3,000
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP-B
BR24S128F-WE2
IC EEPROM 4KBIT I2C 400KHZ 8SOP
Rohm Semiconductor
1,973
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.30288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
8 TSSOP
IC EEPROM 16KBIT I2C 8TSSOP
Rohm Semiconductor
1,450
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.31008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP-B
BU7262SFVM-TR
IC EEPROM 4KBIT I2C 1MHZ 8MSOP
Rohm Semiconductor
2,182
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.34948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
1 MHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
BR93L56RFJ-WE2
IC EEPROM 2KBIT I2C 400KHZ 8SOPJ
Rohm Semiconductor
1,120
In Stock
1 : $0.45000
Cut Tape (CT)
2,500 : $0.35171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
BU7262SFVM-TR
IC EEPROM 4KBIT I2C 400KHZ 8MSOP
Rohm Semiconductor
2,391
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.36458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
8-VSON
IC EEPROM 8KBIT I2C VSON008X2030
Rohm Semiconductor
1,561
In Stock
1 : $0.49000
Cut Tape (CT)
4,000 : $0.38773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
1 MHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
BU7262SFVM-TR
IC EEPROM 2KBIT SPI 3MHZ 8MSOP
Rohm Semiconductor
5,965
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.42172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
3 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
BU7262SFVM-TR
IC EEPROM 32KBIT I2C 1MHZ 8MSOP
Rohm Semiconductor
38,610
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.45763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
8 TSSOP
IC EEPROM 32KBIT I2C 8TSSOP
Rohm Semiconductor
28,874
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.49343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
-
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP-B
Showing
of 984

Rohm Semiconductor Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.