
BR24H01FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H01FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H01FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H01FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H01FJ-5ACE2 |
Description | 1KBIT, IC BUS, HIGH SPEED WRITE |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128 x 8 | Supplier Device Package 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.94000 | $9.40 |
| 25 | $0.91480 | $22.87 |
| 50 | $0.89560 | $44.78 |
| 100 | $0.87610 | $87.61 |
| 250 | $0.85024 | $212.56 |
| 500 | $0.83058 | $415.29 |
| 1,000 | $0.81094 | $810.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.78511 | $1,962.77 |
| 5,000 | $0.76575 | $3,828.75 |
| 7,500 | $0.75452 | $5,658.90 |
| 12,500 | $0.74051 | $9,256.38 |
| 17,500 | $0.73137 | $12,798.97 |

