
BR24H01F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H01F-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H01F-5ACE2CT-ND - Cut Tape (CT) 846-BR24H01F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H01F-5ACE2 |
Description | IC EEPROM 1KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128 x 8 | Supplier Device Package 8-SOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24H01FJ-5ACE2 | Rohm Semiconductor | 2,500 | 846-BR24H01FJ-5ACE2CT-ND | $0.64000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.75200 | $7.52 |
| 25 | $0.73160 | $18.29 |
| 50 | $0.71620 | $35.81 |
| 100 | $0.70080 | $70.08 |
| 250 | $0.68016 | $170.04 |
| 500 | $0.66446 | $332.23 |
| 1,000 | $0.64876 | $648.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.78511 | $1,962.77 |

