
FQPF8N60CYDTU | |
|---|---|
DigiKey Part Number | 2156-FQPF8N60CYDTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF8N60CYDTU |
Description | MOSFET N-CH 600V 7.5A TO220F-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.5A (Tc) 48W (Tc) Through Hole TO-220F-3 (Y-Forming) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1255 pF @ 25 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 (Y-Forming) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

