Direct



AD1582ART-REEL7 | |
|---|---|
DigiKey Part Number | AD1582ART-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD1582ART-REEL7 |
Description | IC VREF SERIES 0.8% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.8% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1582ART-REEL7 Models |
Category | Noise - 0.1Hz to 10Hz 70µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 50µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 2.7V ~ 12V |
Part Status Obsolete | Current - Supply 70µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.8% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD1582ARTZ-REEL7 | Analog Devices Inc. | 7,090 | 505-AD1582ARTZ-REEL7CT-ND | $4.47000 | Direct |


