Series Voltage Reference IC Fixed 2.5V V ±0.8% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.8% 5 mA SOT-23-3
Introducing Power by Linear

AD1582ARTZ-REEL7

DigiKey Part Number
505-AD1582ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD1582ARTZ-REEL7CT-ND - Cut Tape (CT)
505-AD1582ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1582ARTZ-REEL7
Description
IC VREF SERIES 0.8% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.8% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1582ARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
70µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
50µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 12V
Part Status
Active
Current - Supply
70µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
5 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.8%
Base Product Number
Temperature Coefficient
100ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,565
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.47000$4.47
10$3.33900$33.39
25$3.05560$76.39
100$2.74430$274.43
250$2.59572$648.93
500$2.54482$1,272.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.34150$7,024.50
6,000$2.29696$13,781.76
Manufacturers Standard Package