
XUL518500.000000X | |
|---|---|
DigiKey Part Number | 800-XUL518500.000000XTR-ND - Tape & Reel (TR) 800-XUL518500.000000XCT-ND - Cut Tape (CT) 800-XUL518500.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL518500.000000X |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 500 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 72mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.60866 | $6,608.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.06000 | $10.06 |
| 10 | $8.74500 | $87.45 |
| 25 | $8.26960 | $206.74 |
| 50 | $7.92800 | $396.40 |
| 100 | $7.60040 | $760.04 |
| 250 | $7.18872 | $1,797.18 |
| 500 | $6.89242 | $3,446.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 10 | $8.72600 | $87.26 |
| 50 | $7.87880 | $393.94 |
| 100 | $7.54070 | $754.07 |
| 500 | $6.81394 | $3,406.97 |

