
XPL316625.000000I | |
|---|---|
DigiKey Part Number | 800-XPL316625.000000ITR-ND - Tape & Reel (TR) 800-XPL316625.000000ICT-ND - Cut Tape (CT) 800-XPL316625.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPL316625.000000I |
Description | XTAL OSC XO 625.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 625 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Current - Supply (Max) 85mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.52000 | $15.52 |
| 10 | $14.41400 | $144.14 |
| 25 | $13.96840 | $349.21 |
| 50 | $13.63340 | $681.67 |
| 100 | $13.30030 | $1,330.03 |
| 250 | $12.99700 | $3,249.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.99702 | $38,991.06 |

