
XLL736250.000000I | |
|---|---|
DigiKey Part Number | 631-1363-ND |
Manufacturer | |
Manufacturer Product Number | XLL736250.000000I |
Description | XTAL OSC XO 250.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.24000 | $7.24 |
| 10 | $6.28800 | $62.88 |
| 25 | $5.94600 | $148.65 |
| 50 | $5.70020 | $285.01 |
| 100 | $5.46450 | $546.45 |
| 250 | $5.16824 | $1,292.06 |
| 500 | $4.95504 | $2,477.52 |
| 1,000 | $4.75084 | $4,750.84 |
| 3,000 | $4.44472 | $13,334.16 |

