Image for XFL516500.000000I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL516500.000000I

DigiKey Part Number
800-XFL516500.000000ITR-ND - Tape & Reel (TR)
800-XFL516500.000000ICT-ND - Cut Tape (CT)
800-XFL516500.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XFL516500.000000I
Description
XTAL OSC XO 500.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
500 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
85mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
8-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.42000$14.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.14708$5,573.54
Manufacturers Standard Package