
XFL216250.000000I | |
|---|---|
DigiKey Part Number | 800-XFL216250.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XFL216250.000000I |
Description | XTAL OSC XO 250.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 12-SMD, No Lead, Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 12-SMD, No Lead, Exposed Pad |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $11.01500 | $110.15 |
| 25 | $10.67960 | $266.99 |
| 50 | $10.42600 | $521.30 |
| 100 | $10.17370 | $1,017.37 |
| 250 | $9.84344 | $2,460.86 |

