
DF70844AD80FPV#GZ | |
|---|---|
DigiKey Part Number | 559-DF70844AD80FPV#GZ-ND |
Manufacturer | |
Manufacturer Product Number | DF70844AD80FPV#GZ |
Description | MCU 5/3V 256K I-TEMP PB-FREE FP- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
Core Processor SH-2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, FIFO, I2C, SCI, SSU | Supplier Device Package 112-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 76 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $47.17348 | $22,643.27 |


