39 µH Unshielded Wirewound Inductor 5.5 A 30mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-1256-2-39

DigiKey Part Number
5594-RL-1256-2-39-ND
Manufacturer
Manufacturer Product Number
RL-1256-2-39
Description
FIXED IND 39UH 5.5A 30 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Wirewound Inductor 5.5 A 30mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.830" Dia (21.08mm)
Height - Seated (Max)
0.850" (21.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,022
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.79000$5.79
10$4.75900$47.59
25$4.40280$110.07
50$4.15120$207.56
100$3.91420$391.42
250$3.62192$905.48
500$3.41572$1,707.86
1,000$3.22157$3,221.57
2,500$3.03201$7,580.03
Manufacturers Standard Package