G315C230 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: $7,318.49000
Datasheet
Image for G315C230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G315C230

DigiKey Part Number
G315C230-ND
Manufacturer
Manufacturer Product Number
G315C230
Description
HMI TFT XGA INDOOR DUAL ETHERNET
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel 15.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Red Lion Controls
Case Color
Black
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4X
Part Status
Obsolete
Voltage - Supply
24VDC
Type
Operator Panel
Features
Memory Card Interface
Size - Display
15.0"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR30001500000420Red Lion Controls0CR30001500000420-ND$7,318.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes