Human Machine Interface (HMI) Touchscreen 15.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR30001500000420

DigiKey Part Number
CR30001500000420-ND
Manufacturer
Manufacturer Product Number
CR30001500000420
Description
CR30001500000420
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 15.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Black
Manufacturer
Red Lion Controls
Operating Temperature
-10°C ~ 50°C
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4X
Packaging
Bulk
Voltage - Supply
10 ~ 30VDC
Part Status
Active
Features
Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
15.0"
Base Product Number
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7,318.49000$7,318.49
Manufacturers Standard Package