517FXE-SC-15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $3,422.07000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $4,232.16000
Datasheet
Image for 517FXE-SC-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

517FXE-SC-15

DigiKey Part Number
517FXE-SC-15-ND
Manufacturer
Manufacturer Product Number
517FXE-SC-15
Description
NETWORK SWITCH-UNMANAGED 17 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 17 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
1
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, SC
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
17
Base Product Number
Copper Ports
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NT-5018-DM2-0000Red Lion Controls068-NT-5018-DM2-0000-ND$3,422.07000MFR Recommended
NT-5018-FX2-SC15Red Lion Controls068-NT-5018-FX2-SC15-ND$4,232.16000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes