Image for NT-5018-FX2-SC15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-5018-FX2-SC15

DigiKey Part Number
68-NT-5018-FX2-SC15-ND
Manufacturer
Manufacturer Product Number
NT-5018-FX2-SC15
Description
NETWORK SWITCH-ADVANCED 17 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 18 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Red Lion Controls
Fiber Ports
2
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, SC
Part Status
Active
Voltage - Input
10V ~ 49V
Type
Switch - Managed
Ingress Protection
IP20
Configuration
Fixed
Mounting Type
DIN Rail, Panel Mount
Number of Ports
18
Operating Temperature
-40°C ~ 85°C
Copper Ports
16
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4,232.16000$4,232.16
Manufacturers Standard Package