
RTV-104DF333-S-40.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTV-104DF333-S-40.000-TR-ND - Tape & Reel (TR) 2151-RTV-104DF333-S-40.000-TRCT-ND - Cut Tape (CT) 2151-RTV-104DF333-S-40.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTV-104DF333-S-40.000-TR |
Description | XTAL OSC VCTCXO 40MHZ 3.3V CLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Absolute Pull Range (APR) ±1ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $2.80800 | $28.08 |
| 25 | $2.65560 | $66.39 |
| 50 | $2.54580 | $127.29 |
| 100 | $2.44060 | $244.06 |
| 250 | $2.30796 | $576.99 |
| 500 | $2.21260 | $1,106.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.12119 | $2,121.19 |
| 2,000 | $2.03367 | $4,067.34 |
| 3,000 | $1.98417 | $5,952.51 |
| 5,000 | $1.92357 | $9,617.85 |
| 7,000 | $1.88470 | $13,192.90 |

