
2906288 | |
|---|---|
DigiKey Part Number | 277-2906288-ND |
Manufacturer | |
Manufacturer Product Number | 2906288 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 184 VAC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 9 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency cUR, cURus, EAC, UR |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 4000VA, 384W | Coil Resistance 76.667 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |

