Phoenix Contact Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
586 In Stock 3,550 Factory | 1 : $10.82000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 250VAC, 250VDC - Max | - | 17 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
361 In Stock 2,300 Factory | 1 : $10.82000 - | - | Active | Socketable | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC, 250VDC - Max | - | 42 mA | Non Latching | Diode, Lighted Indicator, Mechanical Indicator, Test Button | Plug In | - | - | - | - | 13 ms | 14 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cULus, EAC, UL, VDE | General Purpose | - | - | |||
985 In Stock 9,050 Factory | 1 : $12.26000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 17 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
211 In Stock | 1 : $12.26000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
2,110 In Stock | 1 : $13.74000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
829 In Stock 3,430 Factory | 1 : $14.11000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 16 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
290 In Stock | 1 : $15.00000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 11 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
446 In Stock 1,900 Factory | 1 : $15.17000 Tube | Tube | Active | Through Hole | 120VAC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 12 ms | 9 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
849 In Stock 2,940 Factory | 1 : $15.93000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 11 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
780 In Stock 200 Factory | 1 : $15.93000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
2,265 In Stock 5,520 Factory | 1 : $16.65000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
7,332 In Stock 6,670 Factory | 1 : $17.21000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
2,027 In Stock | 1 : $17.22000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 16 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
177 In Stock | 1 : $17.61000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
378 In Stock 630 Factory | 1 : $19.26000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
346 In Stock 330 Factory | 1 : $19.26000 Bulk | Bulk | Active | DIN Rail | 24VAC | 4PDT (4 Form C) | 5 A | 250VAC, 250VDC - Max | - | 70 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 15 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
275 In Stock 440 Factory | 1 : $19.26000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 9 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
264 In Stock | 1 : $19.26000 Bulk | Bulk | Active | DIN Rail | 120VAC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 8 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
497 In Stock | 1 : $19.98000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
3,094 In Stock 12,340 Factory | 1 : $21.66000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
223 In Stock | 1 : $22.59000 Bulk | Bulk | Active | DIN Rail | 230VAC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 6 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
286 In Stock 3,450 Factory | 1 : $22.98000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Mechanical Indicator, Test Button | PC Pin | - | - | - | - | 9 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cULus, EAC, UR | General Purpose | - | - | |||
1,135 In Stock 1,400 Factory | 1 : $23.11000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, EAC, UR | General Purpose | - | - | |||
2,733 In Stock 29,820 Factory | 1 : $23.46000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
2,086 In Stock 21,120 Factory | 1 : $23.46000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - |