
1819090 | |
|---|---|
DigiKey Part Number | 277-1819090-ND |
Manufacturer | |
Manufacturer Product Number | 1819090 |
Description | RELAY GEN PURPOSE 4PDT 6A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Category | Coil Current 63 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Seal Rating Sealed - Fully |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 18 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 190.476 Ohms |
Load - Max Switching 1500VA, 1500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.79100 | $207.91 |

