N-Channel 30 V 600mA (Ta) 300mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE8404_R1_00001

DigiKey Part Number
3757-PJE8404_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE8404_R1_00001CT-ND - Cut Tape (CT)
3757-PJE8404_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE8404_R1_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 600mA (Ta) 300mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
93 pF @ 15 V
FET Type
Power Dissipation (Max)
300mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-523
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
220mOhm @ 600mA, 4,5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.32900$3.29
100$0.20660$20.66
500$0.15310$76.55
1,000$0.13581$135.81
2,000$0.12123$242.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10893$435.72
8,000$0.09857$788.56
12,000$0.09329$1,119.48
20,000$0.08736$1,747.20
28,000$0.08384$2,347.52
40,000$0.08042$3,216.80
Manufacturers Standard Package