Panjit International Inc. Single

Results: 631
Series
-PJW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V50 V60 V80 V100 V150 V200 V400 V500 V600 V650 V700 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)160mA (Ta)170mA (Ta)200mA (Ta)250mA (Ta)300mA (Ta)350mA (Ta)360mA (Ta)400mA (Ta)500mA (Ta)600mA (Ta)700mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.8V, 10V1.8V, 4.5V2.5V, 10V4.5V, 10V5V, 10V6V, 10V7V, 10V10V-
Rds On (Max) @ Id, Vgs
1.6mOhm @ 20A, 10V1.88mOhm @ 20A, 10V2.1mOhm @ 20A, 10V2.4mOhm @ 18A, 10V2.4mOhm @ 20A, 10V2.5mOhm @ 20A, 10V2.6mOhm @ 20A, 10V2.7mOhm @ 20A, 10V2.8mOhm @ 20A, 10V3mOhm @ 20A, 10V3.3mOhm @ 20A, 10V3.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 250µA1.1V @ 250µA1.2V @ 250µA1.3V @ 250µA1.5V @ 250µA2.1V @ 250µA2.3V @ 50µA2.5V @ 250µA3V @ 250µA3.5V @ 250µA3.5V @ 50µA3.75V @ 250µA3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V0.8 nC @ 4.5 V0.8 nC @ 5 V0.82 nC @ 4.5 V0.87 nC @ 4.5 V0.9 nC @ 4.5 V0.9 nC @ 10 V0.92 nC @ 4.5 V0.95 nC @ 4.5 V1 nC @ 4.5 V1.1 nC @ 4.5 V1.3 nC @ 4.5 V
Vgs (Max)
±8V±10V±12V±20V±25V±30V-
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 15 V22 pF @ 25 V24 pF @ 25 V34 pF @ 15 V34 pF @ 25 V35 pF @ 25 V36 pF @ 25 V38 pF @ 10 V39 pF @ 10 V45 pF @ 10 V45 pF @ 25 V46 pF @ 10 V
Power Dissipation (Max)
200mW (Ta)223mW (Ta)236mW (Ta)300mW (Ta)350mW (Ta)500mW (Ta)700mW (Ta)750mW (Ta)1.04W (Ta), 45W (Tc)1.04W (Ta), 53W (Tc)1.04W (Ta), 68W (Tc)1.1W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-DFN (0.6x1)3-DFN (1x0.6)8-SOPDFN1006-3DFN2020B-6DFN3333-8DFN5060-8DFN5060X-8LITO-220ABITO-220AB-FSOT-223SOT-23
Package / Case
3-UFDFN6-TSSOP, SC-88, SOT-3636-WDFN Exposed Pad8-PowerSFN8-PowerTDFN8-PowerVDFN8-SOIC (0.154", 3.90mm Width)SC-70, SOT-323SC-89, SOT-490SOT-23-6SOT-523TO-220-3TO-220-3 Full PackTO-220-3 Full Pack, Isolated Tab
Stocking Options
Environmental Options
Media
Marketplace Product
631Results
Applied FiltersRemove All

Showing
of 631
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
27,083
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.04269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.2V, 4.5V
400mOhm @ 500mA, 4.5V
900mV @ 250µA
1.4 nC @ 4.5 V
±10V
67 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523 Flat Leads
SC-89, SOT-490
171,068
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
1.8V, 10V
70mOhm @ 1.9A, 10V
1.2V @ 250µA
4.8 nC @ 10 V
±12V
447 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
30,501
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
2.5V, 10V
1.6Ohm @ 500mA, 10V
1.5V @ 250µA
1 nC @ 4.5 V
±20V
50 pF @ 25 V
-
236mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
49,862
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
4Ohm @ 500mA, 10V
2.5V @ 250µA
1.1 nC @ 4.5 V
±20V
51 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
6,663
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
1.8V, 4.5V
370mOhm @ 1.1A, 4.5V
1.3V @ 250µA
1.6 nC @ 4.5 V
±8V
125 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
25,059
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
2.5V, 10V
4Ohm @ 500mA, 10V
2.5V @ 250µA
1.1 nC @ 4.5 V
±20V
51 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
PJA3435_R1_00001
30V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
1,262
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.10974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.2V, 4.5V
1.2Ohm @ 500mA, 4.5V
1V @ 250µA
1.4 nC @ 4.5 V
±10V
38 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
6,149
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.12609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
500mA (Ta)
1.8V, 10V
1.45Ohm @ 500mA, 10V
1V @ 250µA
0.95 nC @ 4.5 V
±20V
36 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
80,777
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.13806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
3.1A (Ta)
4.5V, 10V
88mOhm @ 3.1A, 10V
2.5V @ 250µA
6 nC @ 4.5 V
±20V
505 pF @ 20 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
18,690
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.5A (Ta)
4.5V, 10V
75mOhm @ 2A, 10V
2.5V @ 250µA
9.3 nC @ 10 V
±20V
509 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
9,708
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
190mOhm @ 1.9A, 10V
2.5V @ 250µA
8.3 nC @ 10 V
±20V
430 pF @ 30 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TO-236-3, SC-59, SOT-23-3
PJA3463_R1_00001
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
2,805
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.17282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.5A (Ta)
4.5V, 10V
110mOhm @ 2.5A, 10V
2.5V @ 250µA
10 nC @ 10 V
±20V
785 pF @ 30 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
DFN3333-8
PJQ4465AP-AU_R2_000A1
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
5,090
In Stock
1 : $1.43000
Cut Tape (CT)
5,000 : $0.32689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta), 15A (Tc)
4.5V, 10V
48mOhm @ 5A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
1256 pF @ 30 V
-
2W (Ta), 20W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN3333-8
8-PowerVDFN
TO-252-3, DPak (2 Leads + Tab), SC-63
PJD14P06A-AU_L2_000A1
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
6,467
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.35801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.2A (Ta), 14A (Tc)
4.5V, 10V
110mOhm @ 6A, 10V
2.5V @ 250µA
10 nC @ 10 V
±20V
785 pF @ 30 V
-
2W (Ta), 40W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-SOP
PJL9415_R2_00001
30V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
1,581
In Stock
1 : $1.48000
Cut Tape (CT)
2,500 : $0.29810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
9.5mOhm @ 12A, 10V
2.5V @ 250µA
26 nC @ 4.5 V
±20V
3168 pF @ 15 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
TO-252-3, DPak (2 Leads + Tab), SC-63
PJD18N20_L2_00001
200V N-CHANNEL ENHANCEMENT MODE
Panjit International Inc.
7,586
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.50418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
18A (Tc)
10V
160mOhm @ 9A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
1017 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
19,099
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
300mA (Ta)
1.2V, 4.5V
1.2Ohm @ 300mA, 4.5V
1V @ 250µA
0.9 nC @ 4.5 V
±10V
45 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
45,063
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.07645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
600mA (Ta)
1.8V, 4.5V
340mOhm @ 600mA, 4.5V
1V @ 250µA
2.2 nC @ 4.5 V
±8V
151 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523 Flat Leads
SC-89, SOT-490
10,437
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.05741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
1.2A (Ta)
1.8V, 4.5V
380mOhm @ 1.2A, 4.5V
1V @ 250µA
0.9 nC @ 4.5 V
±12V
39 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BAS40xW-Ax1XX
PJC7409_R1_00001
20V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
5,336
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.2V, 4.5V
1.2Ohm @ 500mA, 4.5V
1V @ 250µA
1.4 nC @ 4.5 V
±10V
38 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
PJE8404_R1_00001
PJE8439_R1_00001
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
2,304
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.10107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
2.5V, 10V
4Ohm @ 500mA, 10V
2.5V @ 250µA
1.1 nC @ 4.5 V
±20V
51 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SBA120CS-AUR1A1XXX
PJE8401_R1_00001
20V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
3,477
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.07322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
1.8V, 4.5V
130mOhm @ 900mA, 4.5V
1.2V @ 250µA
5.4 nC @ 4.5 V
±12V
416 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
8,656
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.11798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
2.2A (Ta)
4.5V, 10V
160mOhm @ 2.2A, 10V
2.1V @ 250µA
7.3 nC @ 10 V
±20V
299 pF @ 20 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
DFN1006-3
PJQ1916_R1_00201
20V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
9,010
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.11595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
950mA (Ta)
1.2V, 4.5V
300mOhm @ 500mA, 4.5V
1V @ 250µA
1.1 nC @ 4.5 V
±8V
46 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006-3
3-UFDFN
26,169
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
150mOhm @ 1A, 4.5V
1V @ 250µA
1.6 nC @ 4.5 V
±8V
92 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 631

Panjit International Inc. Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.