UTP28X26BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $65.62100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $68.45600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $67.40900
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.00' (7.92m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28X26BU

DigiKey Part Number
UTP28X26BU-ND
Manufacturer
Manufacturer Product Number
UTP28X26BU
Description
CAT 6A 28AWG UTP PATCH CORD, CM/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.00' (7.92m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
26.00' (7.92m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28X25BUPanduit Corp0298-23746-ND$65.62100Parametric Equivalent
UTP28X27BUPanduit Corp0UTP28X27BU-ND$68.45600Parametric Equivalent
UTP28X8MBUPanduit Corp0UTP28X8MBU-ND$67.40900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$67.05200$670.52