Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X25BU | |
|---|---|
DigiKey Part Number | 298-23746-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X25BU |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 25.00' (7.62m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X24BU | Panduit Corp | 0 | UTP28X24BU-ND | $64.21200 | Parametric Equivalent |
| UTP28X26BU | Panduit Corp | 0 | UTP28X26BU-ND | $67.05200 | Parametric Equivalent |
| UTP28X7.5MBU | Panduit Corp | 0 | UTP28X7.5MBU-ND | $65.07100 | Parametric Equivalent |
| UTP28X8MBU | Panduit Corp | 0 | UTP28X8MBU-ND | $67.40900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $65.62100 | $656.21 |





