Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6APC1YL

DigiKey Part Number
298-17202-ND
Manufacturer
Manufacturer Product Number
NK6APC1YL
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
1.00' (304.8mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX1YLPanduit Corp22298-UTP6AX1YL-ND$34.79000Parametric Equivalent
MP-6A28GNSYLW-001Amphenol Cables on Demand93272-MP-6A28GNSYLW-001-ND$8.42000Parametric Equivalent
N261-001-YWEaton Tripp Lite095-N261-001-YW-ND$11.85000Parametric Equivalent
N261-S01-YWEaton Tripp Lite195-N261-S01-YW-ND$14.00000Parametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$28.45000$28.45
10$26.47000$264.70
25$25.71560$642.89
Manufacturers Standard Package