
UTP6AX1YL | |
|---|---|
DigiKey Part Number | 298-UTP6AX1YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX1YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.79000 | $34.79 |
| 10 | $32.35000 | $323.50 |
| 25 | $31.42720 | $785.68 |
| 50 | $30.74560 | $1,537.28 |
| 100 | $30.07800 | $3,007.80 |
| 250 | $29.21612 | $7,304.03 |
| 500 | $28.57970 | $14,289.85 |
| 1,000 | $27.95616 | $27,956.16 |
| 2,500 | $27.15109 | $67,877.73 |

