LAB350-12-2R is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $48.18000
Datasheet
Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAB350-12-2R

DigiKey Part Number
298-14619-ND
Manufacturer
Manufacturer Product Number
LAB350-12-2R
Description
ALUMINUM COMPRESSION LUG, 2 HOLE
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Lug, Grounding
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.380" (9.65mm)
Length - Overall
6.560" (166.62mm)
Width - Outer Edges
1.520" (38.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
350MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Black
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
0.720" (18.29mm)
Diameter - Barrel OD
1.110" (28.19mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes