
LAB350-12-XR | |
|---|---|
DigiKey Part Number | 298-LAB350-12-XR-ND |
Manufacturer | |
Manufacturer Product Number | LAB350-12-XR |
Description | ALUMINUM COMPRESSION LUG, 2 HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 350MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 1/2 Stud | Contact Material Aluminum |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.720" (18.29mm) |
Tab Thickness 0.380" (9.65mm) | Diameter - Barrel OD 1.110" (28.19mm) |
Length - Overall 6.560" (166.62mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.520" (38.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.23000 | $49.23 |
| 10 | $45.77900 | $457.79 |
| 25 | $44.47040 | $1,111.76 |
| 50 | $43.50500 | $2,175.25 |
| 100 | $42.55880 | $4,255.88 |
| 250 | $41.33744 | $10,334.36 |
| 500 | $40.43522 | $20,217.61 |
| 1,000 | $39.55161 | $39,551.61 |
| 2,500 | $38.41077 | $96,026.93 |


