FZ2ERQ1Q1SNM022 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $160.68000
Cable Fiber Optic LC Duplex To LC Duplex 50/125 72.2' (22.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ERQ1Q1SNM022

DigiKey Part Number
FZ2ERQ1Q1SNM022-ND
Manufacturer
Manufacturer Product Number
FZ2ERQ1Q1SNM022
Description
OM4 2 FIBER 1.6MM JACKET PATCH C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 72.2' (22.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
72.2' (22.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
LC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm)
Return Loss
26dB
Cable Type
Twin Zip
Operating Temperature
-10°C ~ 60°C
Features
Riser, Zipcord
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZ2ERLNLNSNM022Panduit Corp0FZ2ERLNLNSNM022-ND$160.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$165.36000$165.36
Manufacturers Standard Package