
FZ2ERLNSNSNM8.5 | |
|---|---|
DigiKey Part Number | FZ2ERLNSNSNM8.5-ND |
Manufacturer | |
Manufacturer Product Number | FZ2ERLNSNSNM8.5 |
Description | OM4 2F 1.6MM OFNR LC/SC DUPL STD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 28.0' (8.5m) |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 28.0' (8.5m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector SC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $98.48900 | $984.89 |

