
FZ2ERLNLNSNM002 | |
|---|---|
DigiKey Part Number | 298-12737-ND |
Manufacturer | |
Manufacturer Product Number | FZ2ERLNLNSNM002 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 6.6' (2.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Operating Temperature -20°C ~ 70°C |
Features Riser, Zipcord | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.77000 | $79.77 |
| 10 | $74.18000 | $741.80 |
| 25 | $72.05640 | $1,801.41 |
| 50 | $70.48800 | $3,524.40 |
| 100 | $68.95180 | $6,895.18 |
| 250 | $66.96936 | $16,742.34 |
| 500 | $65.50470 | $32,752.35 |
| 1,000 | $64.06992 | $64,069.92 |

