Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FXTRL8NUSSNM025 | |
|---|---|
DigiKey Part Number | FXTRL8NUSSNM025-ND |
Manufacturer | |
Manufacturer Product Number | FXTRL8NUSSNM025 |
Description | OM3 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC 50/125 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Length - Overall 82.0' (25.0m) |
Manufacturer Panduit Corp | Type Multimode, OM3 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC | Return Loss 26dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature 0°C ~ 60°C |
Fiber Type 50/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXTRL8NUFSNM025 | Panduit Corp | 0 | FXTRL8NUFSNM025-ND | $1,266.31000 | Parametric Equivalent |
| FXTRL8NUGSNM025 | Panduit Corp | 0 | FXTRL8NUGSNM025-ND | $1,266.31000 | Parametric Equivalent |
| FXTRL8NUHSNM025 | Panduit Corp | 0 | FXTRL8NUHSNM025-ND | $1,221.57000 | Parametric Equivalent |
| FXTRP8NUGSNF082 | Panduit Corp | 0 | FXTRP8NUGSNF082-ND | $1,370.59000 | Parametric Equivalent |
| FXTRP8NUHSNF082 | Panduit Corp | 0 | FXTRP8NUHSNF082-ND | $1,285.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,266.31000 | $1,266.31 |








