Direct

FVFLPC-2.5SMYG | |
|---|---|
DigiKey Part Number | 298-FVFLPC-2.5SMYG-ND |
Manufacturer | |
Manufacturer Product Number | FVFLPC-2.5SMYG |
Description | FIBER OPTIC CBL CAT6 L/R 45 DEG |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To ST 9/125 0.67' (203mm) |
Category | Features Dust Cap |
Manufacturer Panduit Corp | Fiber Type 9/125 |
Packaging Bulk | Length - Overall 0.67' (203mm) |
Part Status Obsolete | Type Singlemode, OS2 |
1st Connector SC | Color - Cable Yellow |
2nd Connector ST | Color - Connectors Black, Red |
Cable Diameter 0.10" (2.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FVFLPC-2.5SMY | Panduit Corp | 3 | 298-16265-ND | $148.12000 | Direct |


