CFFP4BL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: $10.28000
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: $4.96084
Datasheet
4 Port Modular Faceplate Black Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFFP4BL

DigiKey Part Number
298-12485-ND
Manufacturer
Manufacturer Product Number
CFFP4BL
Description
MINI COM MODULAR FURNITURE FACEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Port Modular Faceplate Black Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Modular Faceplate
Number of Ports
4
Port Direction
Straight
Color
Black
Features
-
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
1.791" (45.50mm)
Width
2.902" (73.70mm)
Depth
0.882" (22.40mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.44000$9.44
10$8.77800$87.78
25$8.52840$213.21
50$8.34400$417.20
100$8.16350$816.35
250$7.93068$1,982.67
500$7.75870$3,879.35
1,000$7.59026$7,590.26
2,500$7.37279$18,431.98
Manufacturers Standard Package