FPFURN4-BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $9.44000
Datasheet
4 Port Modular Faceplate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPFURN4-BLK

DigiKey Part Number
FPFURN4-BLK-ND
Manufacturer
Manufacturer Product Number
FPFURN4-BLK
Description
FACEPLATE 4PORT BLACK
Customer Reference
Detailed Description
4 Port Modular Faceplate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
-
Type
Modular Faceplate
Number of Ports
4
Port Direction
-
Color
Black
Features
-
For Use With/Related Products
Modular Jacks
Length
1.710" (43.43mm)
Width
2.890" (73.41mm)
Depth
1.180" (29.97mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes