
EXB-V4V220JV | |
|---|---|
DigiKey Part Number | Y2220TR-ND - Tape & Reel (TR) Y2220CT-ND - Cut Tape (CT) Y2220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V220JV |
Description | RES ARRAY 2 RES 22 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V4V220JV Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 22 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21100 | $2.11 |
| 25 | $0.17800 | $4.45 |
| 50 | $0.15740 | $7.87 |
| 100 | $0.13940 | $13.94 |
| 250 | $0.11980 | $29.95 |
| 500 | $0.10752 | $53.76 |
| 1,000 | $0.09706 | $97.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07998 | $399.90 |
| 10,000 | $0.07376 | $737.60 |
| 15,000 | $0.07057 | $1,058.55 |
| 25,000 | $0.06695 | $1,673.75 |
| 35,000 | $0.06480 | $2,268.00 |
| 50,000 | $0.06269 | $3,134.50 |











