Parametric Equivalent
Parametric Equivalent

EEU-FK1C222B | |
|---|---|
DigiKey Part Number | EEU-FK1C222B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FK1C222B |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1C222B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.512 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FK1C222 | Panasonic Industry | 547 | P124277-ND | $3.50000 | Parametric Equivalent |
| ELZA160ELL222MK20S | Chemi-Con | 0 | 565-3368-ND | $0.91518 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89904 | $1,798.08 |



