
EEU-FK1C222 | |
|---|---|
DigiKey Part Number | P124277-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1C222 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1C222 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.512 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.31400 | $23.14 |
| 50 | $1.81980 | $90.99 |
| 200 | $1.53415 | $306.83 |
| 600 | $1.37192 | $823.15 |
| 1,000 | $1.31126 | $1,311.26 |
| 2,600 | $1.21786 | $3,166.44 |
| 5,000 | $1.16643 | $5,832.15 |

