
EEE-FTH101XAV | |
|---|---|
DigiKey Part Number | P124834TR-ND - Tape & Reel (TR) P124834CT-ND - Cut Tape (CT) P124834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTH101XAV |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTH101XAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.44500 | $14.45 |
| 50 | $1.11400 | $55.70 |
| 100 | $1.00940 | $100.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.76624 | $689.62 |
| 1,800 | $0.71865 | $1,293.57 |
| 2,700 | $0.69465 | $1,875.56 |
| 4,500 | $0.66789 | $3,005.51 |
| 6,300 | $0.65216 | $4,108.61 |
| 9,000 | $0.63697 | $5,732.73 |

