Parametric Equivalent

ECQ-UBAF333VG | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF333VG-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF333VG |
Description | CAP FILM 0.033UF 20% 300VAC RADI |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF333VG Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.630" (16.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-UBAF333V2 | Panasonic Industry | 5,896 | 10-ECQ-UBAF333V2-ND | $0.88000 | Parametric Equivalent |


