
ECQ-UBAF333V2 | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF333V2-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF333V2 |
Description | CAP FILM 0.033UF 20% 300VAC RADI |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF333V2 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.630" (16.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.54200 | $5.42 |
| 50 | $0.40940 | $20.47 |
| 100 | $0.36880 | $36.88 |
| 500 | $0.30044 | $150.22 |
| 1,000 | $0.27930 | $279.30 |
| 3,000 | $0.25321 | $759.63 |
| 5,000 | $0.24356 | $1,217.80 |

