
63SXE68M | |
|---|---|
DigiKey Part Number | P122620-ND |
Manufacturer | |
Manufacturer Product Number | 63SXE68M |
Description | CAP ALUM POLY 68UF 20% 63V TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXE68M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 51.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63SXV68M | Panasonic Industry | 3,694 | P122612CT-ND | $5.40000 | MFR Recommended |
| 63SXE68M+3 | Panasonic Industry | 200 | 10-63SXE68M+3-ND | $5.24000 | Parametric Equivalent |
| A759MS686M1JAAE047 | KEMET | 584 | 399-A759MS686M1JAAE047-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.24000 | $5.24 |
| 10 | $3.54500 | $35.45 |
| 50 | $2.83700 | $141.85 |
| 200 | $2.42840 | $485.68 |
| 600 | $2.19638 | $1,317.83 |
| 1,000 | $2.10969 | $2,109.69 |
| 2,600 | $1.97620 | $5,138.12 |
| 5,000 | $1.90271 | $9,513.55 |

