
63SXV68M | |
|---|---|
DigiKey Part Number | P122612TR-ND - Tape & Reel (TR) P122612CT-ND - Cut Tape (CT) P122612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV68M |
Description | CAP ALUM POLY 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV68M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 51.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 68 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.40000 | $5.40 |
| 10 | $3.64900 | $36.49 |
| 50 | $2.92180 | $146.09 |
| 100 | $2.69230 | $269.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.30020 | $920.08 |
| 800 | $2.17100 | $1,736.80 |
| 1,200 | $2.10583 | $2,527.00 |
| 2,000 | $2.03322 | $4,066.44 |
| 2,800 | $1.99054 | $5,573.51 |
| 4,000 | $1.94934 | $7,797.36 |

