
ENW-49C01A3KF | |
|---|---|
DigiKey Part Number | P122527TR-ND - Tape & Reel (TR) P122527CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ENW-49C01A3KF |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 16dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | 88MW300 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 75mA | |
Current - Transmitting | 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.52000 | $38.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.46368 | $10,731.84 |


