
MIKROE-3666 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3666-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3666 |
Description | WIFI 9 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PAN9420 WiFi RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3666 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | PAN9420 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.49000 | $80.49 |
















